1553DBK | |
---|---|
DigiKey Part Number | HM916-ND |
Manufacturer | |
Manufacturer Product Number | 1553DBK |
Description | BOX ABS BLACK 5.8"L X 3.50"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553DBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.797" L x 3.504" W (147.24mm x 89.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.04000 | ¥82.04 |
5 | ¥77.51400 | ¥387.57 |
10 | ¥72.94900 | ¥729.49 |
25 | ¥68.39040 | ¥1,709.76 |
50 | ¥63.83060 | ¥3,191.53 |
100 | ¥62.69050 | ¥6,269.05 |
250 | ¥61.55052 | ¥15,387.63 |
500 | ¥60.63850 | ¥30,319.25 |
1,000 | ¥59.27074 | ¥59,270.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/564/1553DGY_tmb.jpg)