TSR 1-2433 | |
---|---|
DigiKey Part Number | 1951-2742-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2433 |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2433 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥49.05400 | ¥490.54 |
25 | ¥47.61360 | ¥1,190.34 |
50 | ¥46.16860 | ¥2,308.43 |
100 | ¥44.72620 | ¥4,472.62 |
250 | ¥43.28372 | ¥10,820.93 |
500 | ¥40.39814 | ¥20,199.07 |