1553WBGY | |
---|---|
DigiKey Part Number | HM1419-ND |
Manufacturer | |
Manufacturer Product Number | 1553WBGY |
Description | BOX ABS GRAY 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553WBGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 3.109" W (117.22mm x 78.97mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.85000 | ¥152.85 |
10 | ¥135.86600 | ¥1,358.66 |
100 | ¥116.76170 | ¥11,676.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/337/957/MFG_1553WBBK_tmb.jpg)