1455C801BU | |
---|---|
DigiKey Part Number | HM2860-ND |
Manufacturer | |
Manufacturer Product Number | 1455C801BU |
Description | BOX ALUM BLUE 3.15"L X 2.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 3.150" L x 2.126" W (80.00mm x 54.00mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455C801BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.126" W (80.00mm x 54.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 6.70in² (43.2cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.79000 | ¥154.79 |
5 | ¥145.69600 | ¥728.48 |
10 | ¥136.59900 | ¥1,365.99 |
25 | ¥127.48920 | ¥3,187.23 |
50 | ¥125.21260 | ¥6,260.63 |
100 | ¥122.93590 | ¥12,293.59 |
250 | ¥121.11452 | ¥30,278.63 |
500 | ¥118.38254 | ¥59,191.27 |