1455CFBK | |
---|---|
DigiKey Part Number | HM2872-ND |
Manufacturer | |
Manufacturer Product Number | 1455CFBK |
Description | FLANGE 1.181X1.969" BLACK 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1455CFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Brackets, Flange | |
For Use With/Related Products | 1455C Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.45000 | ¥128.45 |
5 | ¥121.29600 | ¥606.48 |
10 | ¥114.16300 | ¥1,141.63 |
25 | ¥107.02680 | ¥2,675.67 |
50 | ¥99.89260 | ¥4,994.63 |
100 | ¥98.10830 | ¥9,810.83 |
250 | ¥96.32456 | ¥24,081.14 |
500 | ¥94.89756 | ¥47,448.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/184/504/1455CF_tmb.jpg)