1455CF | |
---|---|
DigiKey Part Number | HM2873-ND |
Manufacturer | |
Manufacturer Product Number | 1455CF |
Description | FLANGE 1.181X2.126" CLEAR 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1455CF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Brackets, Flange | |
For Use With/Related Products | 1455C Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.82000 | ¥121.82 |
5 | ¥115.02200 | ¥575.11 |
10 | ¥108.25400 | ¥1,082.54 |
25 | ¥101.49080 | ¥2,537.27 |
50 | ¥94.72400 | ¥4,736.20 |
100 | ¥93.03220 | ¥9,303.22 |
250 | ¥91.34048 | ¥22,835.12 |
500 | ¥89.98708 | ¥44,993.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/056/MFG_1455-Series-BLACK_tmb%2864x64%29.jpg)