1455C802 | |
---|---|
DigiKey Part Number | HM970-ND |
Manufacturer | |
Manufacturer Product Number | 1455C802 |
Description | BOX ALUM NATURAL 3.15"L X 2.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 3.150" L x 2.126" W (80.00mm x 54.00mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.126" W (80.00mm x 54.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 6.70in² (43.2cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.138 lb (62.6 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.72000 | ¥121.72 |
10 | ¥108.16800 | ¥1,081.68 |
100 | ¥92.95550 | ¥9,295.55 |
1,000 | ¥87.88485 | ¥87,884.85 |