1455CBBK | |
---|---|
DigiKey Part Number | HM2864-ND |
Manufacturer | |
Manufacturer Product Number | 1455CBBK |
Description | BEZEL OPEN PLASTIC BLACK 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥44.35900 | ¥443.59 |
100 | ¥36.32990 | ¥3,632.99 |
500 | ¥30.62716 | ¥15,313.58 |
1,000 | ¥28.09244 | ¥28,092.44 |
2,000 | ¥26.93071 | ¥53,861.42 |