1455C801 | |
---|---|
DigiKey Part Number | HM969-ND |
Manufacturer | |
Manufacturer Product Number | 1455C801 |
Description | BOX ALUM NATURAL 3.15"L X 2.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural End Panel(s) 3.150" L x 2.126" W (80.00mm x 54.00mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.126" W (80.00mm x 54.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 6.70in² (43.2cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.75000 | ¥152.75 |
5 | ¥144.31200 | ¥721.56 |
10 | ¥135.81900 | ¥1,358.19 |
25 | ¥127.32960 | ¥3,183.24 |
50 | ¥118.84000 | ¥5,942.00 |
100 | ¥116.71760 | ¥11,671.76 |
250 | ¥114.59520 | ¥28,648.80 |
500 | ¥112.89730 | ¥56,448.65 |