1455CPLTRD | |
---|---|
DigiKey Part Number | HM2880-ND |
Manufacturer | |
Manufacturer Product Number | 1455CPLTRD |
Description | BEZEL SOLID PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) Translucent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) | |
Color | Translucent - Red | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.43000 | ¥68.43 |
10 | ¥49.65600 | ¥496.56 |
100 | ¥46.01280 | ¥4,601.28 |