1455CPLBK-10 | |
---|---|
DigiKey Part Number | HM2874-ND |
Manufacturer | |
Manufacturer Product Number | 1455CPLBK-10 |
Description | BEZEL SOLID PLASTIC BLK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) | |
Color | Black | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.77000 | ¥190.77 |
10 | ¥149.37500 | ¥1,493.75 |
100 | ¥130.47670 | ¥13,047.67 |
500 | ¥119.67826 | ¥59,839.13 |