1455D602 | |
---|---|
DigiKey Part Number | HM1354-ND |
Manufacturer | |
Manufacturer Product Number | 1455D602 |
Description | BOX ALUM NATURAL 2.36"L X 1.67"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural End Panel(s) 2.362" L x 1.673" W (60.00mm x 42.50mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455D602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.673" W (60.00mm x 42.50mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.047" (1.20mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.64000 | ¥85.64 |
5 | ¥79.18600 | ¥395.93 |
10 | ¥72.75900 | ¥727.59 |
25 | ¥68.48040 | ¥1,712.01 |
50 | ¥64.20020 | ¥3,210.01 |
100 | ¥59.92090 | ¥5,992.09 |
250 | ¥58.85120 | ¥14,712.80 |
500 | ¥57.78096 | ¥28,890.48 |
1,000 | ¥56.92499 | ¥56,924.99 |