1455DBBK | |
---|---|
DigiKey Part Number | HM1359-ND |
Manufacturer | |
Manufacturer Product Number | 1455DBBK |
Description | BEZEL OPEN PLASTIC BLACK 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 1.757" L x 0.989" W x 0.236" H (44.62mm x 25.12mm x 6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455D Series | |
Size / Dimension | 1.757" L x 0.989" W x 0.236" H (44.62mm x 25.12mm x 6.00mm) | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.50000 | ¥63.50 |
10 | ¥44.89500 | ¥448.95 |
100 | ¥36.77290 | ¥3,677.29 |
500 | ¥31.00054 | ¥15,500.27 |
1,000 | ¥28.43504 | ¥28,435.04 |
2,000 | ¥27.25915 | ¥54,518.30 |