1455D801BU | |
---|---|
DigiKey Part Number | HM2884-ND |
Manufacturer | |
Manufacturer Product Number | 1455D801BU |
Description | BOX ALUM BLUE 3.15"L X 1.67"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue End Panel(s) 3.150" L x 1.673" W (80.00mm x 42.50mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455D801BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.673" W (80.00mm x 42.50mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 5.27in² (34.0cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.047" (1.20mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.92000 | ¥88.92 |
5 | ¥86.98800 | ¥434.94 |