1455DAL-10 | |
---|---|
DigiKey Part Number | HM1347-ND |
Manufacturer | |
Manufacturer Product Number | 1455DAL-10 |
Description | END PANEL ALUMINUM CLEAR 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 1.670" L x 0.903" W x 0.064" H (42.43mm x 22.93mm x 1.63mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455D Series | |
Size / Dimension | 1.670" L x 0.903" W x 0.064" H (42.43mm x 22.93mm x 1.63mm) | |
Color | Clear | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.57000 | ¥121.57 |