1455DALBU-10 | |
---|---|
DigiKey Part Number | HM2885-ND |
Manufacturer | |
Manufacturer Product Number | 1455DALBU-10 |
Description | END PANEL ALUM BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 1.670" L x 0.903" W x 0.064" H (42.43mm x 22.93mm x 1.63mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455D Series | |
Size / Dimension | 1.670" L x 0.903" W x 0.064" H (42.43mm x 22.93mm x 1.63mm) | |
Color | Blue | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.51000 | ¥232.51 |
5 | ¥218.83800 | ¥1,094.19 |
10 | ¥205.16800 | ¥2,051.68 |
25 | ¥191.49160 | ¥4,787.29 |
50 | ¥188.07080 | ¥9,403.54 |
100 | ¥184.65150 | ¥18,465.15 |
250 | ¥181.91548 | ¥45,478.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/MFG_1455DALBK-10_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/MFG_1455DAL-10_tmb%20%2864x64%29.jpg)