1455D601BK | |
---|---|
DigiKey Part Number | HM1357-ND |
Manufacturer | |
Manufacturer Product Number | 1455D601BK |
Description | BOX ALUM BLACK 2.36"L X 1.67"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 2.362" L x 1.673" W (60.00mm x 42.50mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455D601BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.673" W (60.00mm x 42.50mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.047" (1.20mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.71000 | ¥150.71 |
5 | ¥142.32600 | ¥711.63 |
10 | ¥133.95700 | ¥1,339.57 |
25 | ¥125.58120 | ¥3,139.53 |
50 | ¥117.20880 | ¥5,860.44 |
100 | ¥115.11650 | ¥11,511.65 |
250 | ¥113.02356 | ¥28,255.89 |
500 | ¥111.34920 | ¥55,674.60 |