1455DPLBK-10 | |
---|---|
DigiKey Part Number | HM1353-ND |
Manufacturer | |
Manufacturer Product Number | 1455DPLBK-10 |
Description | BEZEL SOLID PLASTIC BLCK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 1.758" L x 0.990" W x 0.236" H (44.65mm x 25.15mm x 6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455D Series | |
Size / Dimension | 1.758" L x 0.990" W x 0.236" H (44.65mm x 25.15mm x 6.00mm) | |
Color | Black | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.39000 | ¥146.39 |
10 | ¥110.43900 | ¥1,104.39 |
100 | ¥92.76950 | ¥9,276.95 |
500 | ¥85.19682 | ¥42,598.41 |
1,000 | ¥80.46367 | ¥80,463.67 |