1556FBK | |
---|---|
DigiKey Part Number | 164-1556FBK-ND |
Manufacturer | |
Manufacturer Product Number | 1556FBK |
Description | ENCLOSURE ABS BLK 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.48000 | ¥87.48 |
5 | ¥82.90400 | ¥414.52 |
10 | ¥81.08500 | ¥810.85 |