1593XBK | |
---|---|
DigiKey Part Number | HM966-ND |
Manufacturer | |
Manufacturer Product Number | 1593XBK |
Description | BOX PLASTIC BLK 5.52"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 5.521" L x 2.607" W (140.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593XBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.521" L x 2.607" W (140.23mm x 66.22mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.65000 | ¥62.65 |
10 | ¥53.27700 | ¥532.77 |
100 | ¥43.87560 | ¥4,387.56 |
1,000 | ¥41.68180 | ¥41,681.80 |