1593PIR10

DigiKey Part Number
HM888-ND
Manufacturer
Manufacturer Product Number
1593PIR10
Description
PANEL REPLACMNT 1593K/J/P/Q/T/X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic Panel, End 2.343" L x 0.886" W x 0.067" H (59.51mm x 22.51mm x 1.70mm) Infra-Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
1593K, L, P, Q, Y, X Series
Size / Dimension
2.343" L x 0.886" W x 0.067" H (59.51mm x 22.51mm x 1.70mm)
Color
Infra-Red
Material
Plastic
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥232.85000¥232.85