1553BGYBAT | |
---|---|
DigiKey Part Number | HM1163-ND |
Manufacturer | |
Manufacturer Product Number | 1553BGYBAT |
Description | BOX ABS GRAY 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553BGYBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 3.109" W (117.22mm x 78.97mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | Battery Compartment, 9V and AA, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.68000 | ¥114.68 |
5 | ¥108.30600 | ¥541.53 |
10 | ¥101.93800 | ¥1,019.38 |
25 | ¥95.56400 | ¥2,389.10 |
50 | ¥89.19300 | ¥4,459.65 |
100 | ¥87.60080 | ¥8,760.08 |
250 | ¥86.00816 | ¥21,502.04 |
500 | ¥84.73400 | ¥42,367.00 |
1,000 | ¥82.82276 | ¥82,822.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/450/218/MFG_1553BBKBAT_tmb.jpg)