HH-3570-B | |
---|---|
DigiKey Part Number | 377-2030-ND |
Manufacturer | |
Manufacturer Product Number | HH-3570-B |
Description | BOX ABS BLACK 7.15"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 7.146" L x 2.559" W (181.51mm x 65.00mm) X 1.087" (27.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.146" L x 2.559" W (181.51mm x 65.00mm) | |
Height | 1.087" (27.61mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.085" (2.16mm) | |
Features | Battery Compartment, AA, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.166 lb (75.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.31000 | ¥66.31 |
10 | ¥55.25500 | ¥552.55 |
100 | ¥49.72990 | ¥4,972.99 |
250 | ¥46.75460 | ¥11,688.65 |