E3PBGXM | |
---|---|
DigiKey Part Number | 1441-1486-ND |
Manufacturer | |
Manufacturer Product Number | E3PBGXM |
Description | BOX STEEL GRAY 7.24"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 7.244" L x 2.756" W (184.00mm x 70.00mm) X 3.504" (89.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.244" L x 2.756" W (184.00mm x 70.00mm) | |
Height | 3.504" (89.00mm) | |
Area (L x W) | 20.0in² (129cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.8 lbs (1.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,270.53000 | ¥1,270.53 |
5 | ¥1,247.83800 | ¥6,239.19 |
10 | ¥1,225.15700 | ¥12,251.57 |
25 | ¥1,207.00640 | ¥30,175.16 |
50 | ¥1,179.77980 | ¥58,988.99 |