BS603F7024 | |
---|---|
DigiKey Part Number | 902-1037-ND |
Manufacturer | |
Manufacturer Product Number | BS603F7024 |
Description | BOX ABS GRAY 6.28"L X 3.07"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 6.276" L x 3.067" W (159.40mm x 77.90mm) X 1.319" (33.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.276" L x 3.067" W (159.40mm x 77.90mm) | |
Height | 1.319" (33.50mm) | |
Area (L x W) | 19.3in² (125cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | Battery Compartment, AA | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.27000 | ¥360.27 |
10 | ¥317.84600 | ¥3,178.46 |
100 | ¥286.06330 | ¥28,606.33 |