232,BK | |
---|---|
DigiKey Part Number | SR232B-ND |
Manufacturer | |
Manufacturer Product Number | 232,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.99000 | ¥108.99 |
10 | ¥95.15400 | ¥951.54 |
25 | ¥86.50840 | ¥2,162.71 |
50 | ¥74.39580 | ¥3,719.79 |
100 | ¥65.74500 | ¥6,574.50 |
250 | ¥55.36468 | ¥13,841.17 |
500 | ¥48.44402 | ¥24,222.01 |
1,000 | ¥44.98368 | ¥44,983.68 |