PBS-11532-G | |
---|---|
DigiKey Part Number | 377-1158-ND |
Manufacturer | |
Manufacturer Product Number | PBS-11532-G |
Description | BOX ABS GRAY 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides 4.375" L x 3.250" W (111.13mm x 82.55mm) X 1.525" (38.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.375" L x 3.250" W (111.13mm x 82.55mm) | |
Height | 1.525" (38.74mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.219 lb (99.34 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.75000 | ¥46.75 |
10 | ¥39.10400 | ¥391.04 |
100 | ¥35.27850 | ¥3,527.85 |
250 | ¥32.94072 | ¥8,235.18 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)