1599KSTSGY | |
---|---|
DigiKey Part Number | HM4098-ND |
Manufacturer | |
Manufacturer Product Number | 1599KSTSGY |
Description | BOX PLASTIC GRAY 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599KSTSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 5.512" W (219.99mm x 140.00mm) | |
Height | 1.811" (46.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.82000 | ¥121.82 |
10 | ¥108.25000 | ¥1,082.50 |
100 | ¥93.02800 | ¥9,302.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/352/HM4097-ND_tmb.jpg)