BH4AAAW | |
---|---|
DigiKey Part Number | HM5218-ND |
Manufacturer | |
Manufacturer Product Number | BH4AAAW |
Description | BATT HOLDER AAA 4 CELL WIRE LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
5 | ¥17.09200 | ¥85.46 |
10 | ¥16.63300 | ¥166.33 |
25 | ¥16.18640 | ¥404.66 |
50 | ¥15.83180 | ¥791.59 |