2481 | |
---|---|
DigiKey Part Number | 36-2481-ND |
Manufacturer | |
Manufacturer Product Number | 2481 |
Description | BATTERY HOLDER AAA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2481 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.512" (13.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
25 | ¥13.58520 | ¥339.63 |
100 | ¥11.25030 | ¥1,125.03 |
250 | ¥10.34792 | ¥2,586.98 |
500 | ¥9.71120 | ¥4,855.60 |
1,000 | ¥9.07430 | ¥9,074.30 |
2,500 | ¥8.22527 | ¥20,563.17 |