BC4AAAW | |
---|---|
DigiKey Part Number | BC4AAAW-ND |
Manufacturer | |
Manufacturer Product Number | BC4AAAW |
Description | BATT HOLDER AAA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC4AAAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥21.90300 | ¥219.03 |
50 | ¥19.23000 | ¥961.50 |
100 | ¥18.10850 | ¥1,810.85 |
300 | ¥16.64287 | ¥4,992.86 |
500 | ¥15.60808 | ¥7,804.04 |
1,000 | ¥14.57336 | ¥14,573.36 |
2,500 | ¥13.19360 | ¥32,984.00 |
5,000 | ¥11.90011 | ¥59,500.55 |