1598TS100 | |
---|---|
DigiKey Part Number | HM1451-ND |
Manufacturer | |
Manufacturer Product Number | 1598TS100 |
Description | SHT MTL SCW FLAT PHIL #4 100/PK |
Customer Reference | |
Detailed Description | #4 Flat Head Sheet Metal Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |