1598ASGYPBK | |
---|---|
DigiKey Part Number | HM2069-ND |
Manufacturer | |
Manufacturer Product Number | 1598ASGYPBK |
Description | BOX PLAS BLK/GRY 6.16"L X 3.68"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Gray Split Sides and End Panel(s) 6.161" L x 3.677" W (156.49mm x 93.40mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598ASGYPBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.161" L x 3.677" W (156.49mm x 93.40mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black, Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.14000 | ¥83.14 |
5 | ¥78.53000 | ¥392.65 |
10 | ¥73.90600 | ¥739.06 |
25 | ¥69.28880 | ¥1,732.22 |
50 | ¥64.66920 | ¥3,233.46 |
100 | ¥63.51400 | ¥6,351.40 |
250 | ¥62.35908 | ¥15,589.77 |
500 | ¥61.43518 | ¥30,717.59 |
1,000 | ¥60.04938 | ¥60,049.38 |