1598ATS100 | |
---|---|
DigiKey Part Number | HM1450-ND |
Manufacturer | |
Manufacturer Product Number | 1598ATS100 |
Description | SHT METAL SCW PAN PHIL #6 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #6 Pan Head Sheet Metal Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.63000 | ¥96.63 |
5 | ¥93.99400 | ¥469.97 |
10 | ¥91.38200 | ¥913.82 |
25 | ¥86.16080 | ¥2,154.02 |
50 | ¥83.54760 | ¥4,177.38 |
100 | ¥78.32650 | ¥7,832.65 |
250 | ¥73.10472 | ¥18,276.18 |
500 | ¥70.49384 | ¥35,246.92 |
1,000 | ¥67.88296 | ¥67,882.96 |