1591XXBFLBK | |
---|---|
DigiKey Part Number | HM2025-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXBFLBK |
Description | BOX PLASTIC BLK 4.48"L X 2.49"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.481" L x 2.493" W (113.82mm x 63.32mm) X 1.289" (32.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXBFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.481" L x 2.493" W (113.82mm x 63.32mm) | |
Height | 1.289" (32.74mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
5 | ¥54.00000 | ¥270.00 |
10 | ¥49.63000 | ¥496.30 |
25 | ¥46.70920 | ¥1,167.73 |
50 | ¥43.78980 | ¥2,189.49 |
100 | ¥40.87040 | ¥4,087.04 |
250 | ¥40.14072 | ¥10,035.18 |
500 | ¥39.41078 | ¥19,705.39 |
1,000 | ¥38.82693 | ¥38,826.93 |