3021079-06 | |
---|---|
DigiKey Part Number | Q1227-ND |
Manufacturer | |
Manufacturer Product Number | 3021079-06 |
Description | CBL USB2.0 A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Right Angle | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥41.59900 | ¥415.99 |
25 | ¥39.40040 | ¥985.01 |
50 | ¥38.48260 | ¥1,924.13 |
100 | ¥36.65020 | ¥3,665.02 |
250 | ¥32.06880 | ¥8,017.20 |
500 | ¥31.15260 | ¥15,576.30 |
1,000 | ¥26.57136 | ¥26,571.36 |
2,500 | ¥24.73890 | ¥61,847.25 |