SC-2AMK006F | |
---|---|
DigiKey Part Number | 380-1432-ND |
Manufacturer | |
Manufacturer Product Number | SC-2AMK006F |
Description | CBL USB2.0 A PLUG-MCR B PLUG 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.65400 | ¥246.54 |
25 | ¥23.35520 | ¥583.88 |
50 | ¥22.81180 | ¥1,140.59 |
100 | ¥21.72480 | ¥2,172.48 |
250 | ¥19.00932 | ¥4,752.33 |
500 | ¥18.46614 | ¥9,233.07 |
1,000 | ¥15.75051 | ¥15,750.51 |
2,500 | ¥14.66422 | ¥36,660.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/427/890/MFG_AMale-toMicroBMale_Blk_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/427/890/MFG_AMale-toMicroBMale_Blk_tmb.jpg)