SC-2ANK006F | |
---|---|
DigiKey Part Number | 380-1429-ND |
Manufacturer | |
Manufacturer Product Number | SC-2ANK006F |
Description | CBL USB2.0 A PLUG-MIN A PLUG 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.97600 | ¥259.76 |
25 | ¥24.60320 | ¥615.08 |
50 | ¥24.03000 | ¥1,201.50 |
200 | ¥22.88565 | ¥4,577.13 |
400 | ¥20.02495 | ¥8,009.98 |
600 | ¥19.45285 | ¥11,671.71 |
1,000 | ¥16.59210 | ¥16,592.10 |
2,600 | ¥15.44782 | ¥40,164.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/511/585/MFG_SC-AMale-MiniAMale_Blk_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/511/585/MFG_SC-AMale-MiniAMale_Blk_tmb.jpg)