Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥22.20800 | ¥222.08 |
25 | ¥21.03680 | ¥525.92 |
50 | ¥20.54740 | ¥1,027.37 |
100 | ¥19.56890 | ¥1,956.89 |
250 | ¥17.12268 | ¥4,280.67 |
500 | ¥16.63356 | ¥8,316.78 |
1,000 | ¥14.18745 | ¥14,187.45 |
2,500 | ¥13.20898 | ¥33,022.45 |