10-02350 | |
---|---|
DigiKey Part Number | 839-1536-ND |
Manufacturer | |
Manufacturer Product Number | 10-02350 |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥49.11900 | ¥491.19 |
200 | ¥43.00995 | ¥8,601.99 |
1,000 | ¥31.69165 | ¥31,691.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/433/514/MFG_10-02332_tmb.jpg)