AK672M/2-1-GR | |
---|---|
DigiKey Part Number | AE10627-ND |
Manufacturer | |
Manufacturer Product Number | AK672M/2-1-GR |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥16.71500 | ¥167.15 |
25 | ¥16.00920 | ¥400.23 |
50 | ¥15.65120 | ¥782.56 |
100 | ¥14.94020 | ¥1,494.02 |
250 | ¥13.51760 | ¥3,379.40 |
500 | ¥12.45034 | ¥6,225.17 |
1,000 | ¥10.67168 | ¥10,671.68 |
2,500 | ¥9.96023 | ¥24,900.57 |