AK672M/2-3-GR | |
---|---|
DigiKey Part Number | AE10629-ND |
Manufacturer | |
Manufacturer Product Number | AK672M/2-3-GR |
Description | CBL USB2.0 A PLG-MIN B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.74800 | ¥267.48 |
25 | ¥25.33200 | ¥633.30 |
50 | ¥24.74440 | ¥1,237.22 |
100 | ¥23.56540 | ¥2,356.54 |
250 | ¥20.61976 | ¥5,154.94 |
500 | ¥20.03078 | ¥10,015.39 |
1,000 | ¥17.08501 | ¥17,085.01 |
2,500 | ¥15.90676 | ¥39,766.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/639/696/AK672M%20-%20FIG%2039_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/421/MFG_AK672Mxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/421/MFG_AK672Mxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/421/MFG_AK672Mxxx_tmb.jpg)