102-1392-BL-00050 | |
---|---|
DigiKey Part Number | 1175-1694-ND |
Manufacturer | |
Manufacturer Product Number | 102-1392-BL-00050 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Up Angle | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥44.42300 | ¥444.23 |
25 | ¥42.07360 | ¥1,051.84 |
50 | ¥41.09500 | ¥2,054.75 |
100 | ¥39.13780 | ¥3,913.78 |
250 | ¥34.24540 | ¥8,561.35 |
500 | ¥33.26712 | ¥16,633.56 |
1,000 | ¥28.37489 | ¥28,374.89 |
2,500 | ¥26.41800 | ¥66,045.00 |