USBAUB1MU | |
---|---|
DigiKey Part Number | 5214-USBAUB1MU-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB1MU |
Description | 1M UP ANGLE MICRO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Up Angle 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBAUB1MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Up Angle | |
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
10 | ¥75.69400 | ¥756.94 |
30 | ¥71.30500 | ¥2,139.15 |
50 | ¥69.47800 | ¥3,473.90 |
100 | ¥67.64960 | ¥6,764.96 |
250 | ¥60.33616 | ¥15,084.04 |
500 | ¥56.67934 | ¥28,339.67 |
1,000 | ¥50.09721 | ¥50,097.21 |