1598ESGYPBK | |
---|---|
DigiKey Part Number | HM4077-ND |
Manufacturer | |
Manufacturer Product Number | 1598ESGYPBK |
Description | BOX PLAS BLK/GRY 6.31"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Gray Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598ESGYPBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.313" L x 6.246" W (160.35mm x 158.65mm) | |
Height | 3.354" (85.19mm) | |
Area (L x W) | 39.3in² (254cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black, Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.58000 | ¥130.58 |
5 | ¥123.33600 | ¥616.68 |
10 | ¥116.08400 | ¥1,160.84 |
25 | ¥108.82920 | ¥2,720.73 |
50 | ¥101.57600 | ¥5,078.80 |
100 | ¥99.76090 | ¥9,976.09 |
250 | ¥97.94728 | ¥24,486.82 |
500 | ¥96.49628 | ¥48,248.14 |