1591TS100BK | |
---|---|
DigiKey Part Number | HM1363-ND |
Manufacturer | |
Manufacturer Product Number | 1591TS100BK |
Description | SHT MTL SCRW FLAT PHIL #4 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Head Sheet Metal Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.00000 | ¥83.00 |
5 | ¥80.84000 | ¥404.20 |
10 | ¥78.65000 | ¥786.50 |
25 | ¥76.46080 | ¥1,911.52 |
50 | ¥72.09260 | ¥3,604.63 |
100 | ¥69.90760 | ¥6,990.76 |
250 | ¥63.35404 | ¥15,838.51 |
500 | ¥61.16926 | ¥30,584.63 |
1,000 | ¥58.98465 | ¥58,984.65 |