1551GBK | |
---|---|
DigiKey Part Number | HM375-ND |
Manufacturer | |
Manufacturer Product Number | 1551GBK |
Description | BOX ABS BLACK 1.97"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Cover Included 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551GBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.031 lb (14.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
5 | ¥21.45800 | ¥107.29 |
10 | ¥19.41700 | ¥194.17 |
25 | ¥17.36960 | ¥434.24 |
50 | ¥16.34780 | ¥817.39 |
100 | ¥15.32600 | ¥1,532.60 |
250 | ¥14.30448 | ¥3,576.12 |
500 | ¥14.04928 | ¥7,024.64 |
1,000 | ¥13.79373 | ¥13,793.73 |