1551GTBU | |
---|---|
DigiKey Part Number | HM1140-ND |
Manufacturer | |
Manufacturer Product Number | 1551GTBU |
Description | BOX ABS TRN BLUE 1.97"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Cover Included 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551GTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
5 | ¥23.80400 | ¥119.02 |
10 | ¥21.53400 | ¥215.34 |
25 | ¥19.26720 | ¥481.68 |
50 | ¥18.13480 | ¥906.74 |
100 | ¥17.00070 | ¥1,700.07 |
250 | ¥15.86736 | ¥3,966.84 |
500 | ¥15.58410 | ¥7,792.05 |
1,000 | ¥15.30066 | ¥15,300.66 |