1590LBFL | |
---|---|
DigiKey Part Number | HM570-ND |
Manufacturer | |
Manufacturer Product Number | 1590LBFL |
Description | BOX ALUM 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.217" (30.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 1.217" (30.91mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.175 lb (79.38 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.40000 | ¥77.40 |
5 | ¥71.56200 | ¥357.81 |
10 | ¥65.75500 | ¥657.55 |
25 | ¥61.89160 | ¥1,547.29 |
50 | ¥58.02280 | ¥2,901.14 |
100 | ¥54.15480 | ¥5,415.48 |
250 | ¥53.18756 | ¥13,296.89 |
500 | ¥52.22052 | ¥26,110.26 |
1,000 | ¥51.44692 | ¥51,446.92 |