1590MS50GY | |
---|---|
DigiKey Part Number | HM1436-ND |
Manufacturer | |
Manufacturer Product Number | 1590MS50GY |
Description | MACH SCRW FLAT PHIL #6-32 50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
5 | ¥45.40800 | ¥227.04 |
10 | ¥44.18600 | ¥441.86 |
25 | ¥43.22080 | ¥1,080.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/001/1590MS50BK_tmb.jpg)